Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 800 mm 650mm, 650 mm

Subtotal (1 unit)*

€864.73

(exc. VAT)

€1,063.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€864.73

*price indicative

RS Stock No.:
661-086
Mfr. Part No.:
40019031.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Width

650mm

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with two drawers is engineered for robust storage and organization in any workspace. Its heavy-duty, reinforced steel housing supports a total capacity of up to 1.5 tones, allowing you to securely store a variety of tools and materials. With 100% extension drawers, including one at 100mm in height and another at 175mm, this cabinet ensures easy access to your items. The cupboard section features a single, perforated door for enhanced ventilation and organization. Finished in a durable powder coat paint in gentian blue and light grey, this cabinet not only offers functionality but also a professional aesthetic.

Heavy-duty steel construction for lasting durability

Total capacity of 1.5 tones for versatile storage needs

Fully extending drawers provide easy access to contents

Two drawer configurations, accommodating various sized items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy