Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- RS Stock No.:
- 663-240
- Mfr. Part No.:
- 40031009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€545.50
(exc. VAT)
€670.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.50 |
*price indicative
- RS Stock No.:
- 663-240
- Mfr. Part No.:
- 40031009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is designed to offer a robust and versatile storage solution tailored for various environments. Featuring a durable steel housing and double reinforced doors, this cupboard is equipped with two adjustable galvanised steel shelves, each capable of supporting up to 75kg. Its stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances not only durability but also aesthetic appeal, making it an ideal fit for both industrial and office spaces. With dimensions of 800mm in width, 325mm in depth, and 1000mm in height, the cupboard optimally utilises vertical space while providing easy access to stored items. This cupboard is built to last and meets the needs of modern storage requirements.
Manufactured with a sturdy steel housing for enhanced durability
Equipped with double doors for easy access to stored items
Includes two adjustable shelves to accommodate various storage needs
Finished with a powder coat for a resilient attractive surface
Compact dimensions allow for efficient use of space in confined areas
Available in sleek anthracite grey and light grey for a contemporary look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
