Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm

Subtotal (1 unit)*

€948.34

(exc. VAT)

€1,166.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€948.34

*price indicative

RS Stock No.:
662-523
Mfr. Part No.:
40031012.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Sheet Steel

Height

2m

Standards/Approvals

No

Width

80mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed to offer robust storage solutions for a variety of environments. Built with a durable steel housing, it features double, reinforced doors that ensure secure access to your items. The cupboard comes equipped with three adjustable galvanised steel shelves, boasting a generous load capacity of 75kg each. This storage unit not only optimises space but also adds a touch of elegance with its powder coated finish in a striking crimson red and a complementary light grey. Whether for workspace organisation or as part of a workshop setup, this cupboard combines functionality with aesthetic appeal to meet diverse storage needs.

Durable steel housing ensures long lasting performance

Double reinforced doors enhance security and accessibility

Three adjustable galvanised steel shelves provide versatile storage options

Designed to fit into both commercial and industrial settings seamlessly

Compact dimensions make it suitable for various spaces

Effective organisation solution for tools equipment and supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy