Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 661-791
- Mfr. Part No.:
- 40031061.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€409.42
(exc. VAT)
€503.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.42 |
*price indicative
- RS Stock No.:
- 661-791
- Mfr. Part No.:
- 40031061.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Width | 80mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Height 700mm | ||
Width 80mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution designed for heavy duty environments. Crafted with a reinforced steel housing, it can hold up to 1 tonne, making it ideal for storing tools and equipment securely. The cupboard features double perfo panel lined doors that provide both durability and ventilation, while the louvre back panel enhances its functionality. Finished in a stylish powder coat paint in gentian blue and light grey, this cupboard seamlessly fits into any workspace. With compact dimensions of 800x325x700mm, it efficiently utilises space without compromising on storage capacity.
Heavy duty reinforced steel construction ensures long lasting durability
Total capacity of up to 1 tonne allows for extensive storage potential
Double perfo panel lined doors enhance air circulation and accessibility
Louvre back panel design supports versatile storage options
Stylish powder coat finish available in gentian blue and light grey for a professional appearance
Related links
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
