Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-302
- Mfr. Part No.:
- 40022090.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,617.89
(exc. VAT)
€1,990.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,617.89 |
*price indicative
- RS Stock No.:
- 663-302
- Mfr. Part No.:
- 40022090.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard offers exceptional storage solutions for any workspace, combining durability with functionality. This well-crafted cupboard features a robust steel housing, capable of holding a total of up to 1.5 tonnes. Designed with reinforced double doors and adjustable galvanised steel shelves, it provides optimal organisation for tools and equipment. The cupboard's compact dimensions make it a versatile addition to both commercial and domestic environments. Finished in an appealing RAL 7035 light grey and RAL 7016 anthracite grey powder coat, it not only blends in but also adds a touch of professionalism to your area. With a total net weight of 155.57kg, it promises long-lasting stability and reliability in everyday use.
Heavy duty reinforced steel construction ensures lasting durability
Two adjustable galvanised steel shelves support up to 160 kg each
Compact footprint allows for efficient use of limited space
Double perfo panel lined doors offer both security and accessibility
Stylish powder coated finish in light grey and anthracite grey enhances aesthetics
Multipurpose worktop or shelf provides additional functionality
