Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,099.70

(exc. VAT)

€1,352.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,099.70

*price indicative

RS Stock No.:
663-373
Mfr. Part No.:
40021138.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Standards/Approvals

No

Width

1.05m

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard offers a practical storage solution designed to maximise workspace efficiency while ensuring durability. Its robust steel construction supports a substantial weight capacity of up to 1.5 tonnes, making it ideal for both heavy-duty usage and everyday storage needs. Featuring double sliding doors for easy access, this cupboard is equipped with two adjustable galvanised steel shelves, each capable of holding up to 100kg U.D.L. The elegant powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey adds a modern touch to any environment. With dimensions of 1050x650x1000mm, it provides ample storage without occupying excessive floor space.

Heavy duty reinforced steel housing offers exceptional strength and stability

Double sliding doors facilitate easy access to stored items enhancing convenience

Two adjustable galvanised steel shelves can be customised to fit various items

Powder coated finish ensures durability while enhancing aesthetic appeal

Compact dimensions allow for versatile placement in limited spaces

Designed for optimal functionality making it suitable for both professional and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy