Bott, 7 Drawer Sheet Steel Floor Standing Cabinet
- RS Stock No.:
- 338-489
- Mfr. Part No.:
- 40028032.19v
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,135.95
(exc. VAT)
€2,627.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,135.95 |
*price indicative
- RS Stock No.:
- 338-489
- Mfr. Part No.:
- 40028032.19v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is a robust storage solution designed for heavy duty use it has reinforced steel housing and heavy duty 100% extension drawers ensure durability and reliability, with individual drawer capacities of up to 200kg. The cabinet configuration includes four 100mm drawers, two 200mm drawers, and one 300mm drawer. Finished with a durable powder coat in either RAL 7035 light grey or RAL 7016 anthracite grey, it offers a sleek and sturdy design with dimensions of 800x750x1200mm.
Total 7 drawers
Heavy duty reinforced steel housing with up to 1.5 tonne total capacity
