Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-391
- Mfr. Part No.:
- 41002028.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,439.35
(exc. VAT)
€1,770.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,439.35 |
*price indicative
- RS Stock No.:
- 663-391
- Mfr. Part No.:
- 41002028.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Height | 840mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Height 840mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 1 drawer door cabinet offers a seamless blend of functionality and durability, tailored for efficient workspace organisation. This robust storage solution is designed with a heavy duty steel channel framework, ensuring stability and longevity. The integrated storage units, featuring a spacious 40mm multiplex wood worktop, provide ample space for work tasks and equipment. Delivered fully assembled, it removes the hassle of construction, making it ready for immediate use. The cabinet's dimensions, coupled with a smart drawer configuration, accentuate its efficiency, making it an essential addition to any workshop or industrial setting.
Constructed with a heavy duty steel channel framework for maximum durability
40mm multiplex wood worktop designed for versatility and ease of use
Drawers feature 100% extension slides effortlessly holding up to 75kg
Two reinforced doors with perforated panels ensure secure storage
Fully assembled for instant functionality upon delivery
