Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,323.47

(exc. VAT)

€1,627.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,323.47

*price indicative

RS Stock No.:
663-458
Mfr. Part No.:
40021102.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard offers a robust storage solution tailored for both industrial and commercial environments. Crafted from reinforced sheet steel, its heavy-duty construction is designed to withstand a total capacity of up to 1.5 tonnes. Featuring double perfo panel lined doors and a perfo back panel, the cupboard provides enhanced ventilation and visibility for stored items. Finished in a durable powder coat paint in a contemporary light grey and striking crimson red, it seamlessly fits into modern workspaces. With dimensions of 1050mm width, 650mm depth, and 2000mm height, it is an ideal choice for efficient organisation while ensuring aesthetic appeal. The product is designed to meet industry standards, making it a reliable addition to any facility.

Constructed from heavy duty reinforced steel for superior durability

Double doors lined with perfo panels enhance ventilation and accessibility

Stylish powder coated finish in light grey and crimson red for improved aesthetics

Dimensions provide ample storage space without taking up unnecessary floor area

Designed for easy integration into workplace environments

Back panel features perforation for easy attachment of tools or accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy