Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 663-542
- Mfr. Part No.:
- 41006012.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,749.74
(exc. VAT)
€2,152.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,749.74 |
*price indicative
- RS Stock No.:
- 663-542
- Mfr. Part No.:
- 41006012.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a versatile storage solution designed to enhance workspace efficiency. With a robust, reinforced steel housing, this trolley features four fully extendable drawers that allow seamless access to tools and essentials while a spacious top tray with a mat provides an ideal workspace for maintenance tasks. Finished in durable powder-coated paint, the trolley is not only resilient but also stylish, available in a modern light grey and anthracite grey combination. Its practical design includes multiple storage sections and heavy-duty castors for easy mobility, making it a reliable choice for workshops and maintenance environments.
Constructed with heavy-duty sheet steel for enhanced durability
Equipped with a push-pull handle for effortless manoeuvrability
100% extension drawers feature blocking for secure storage
Designed with four drawers of varied heights for versatile storage options
The cupboard section includes one door and a galvanised steel shelf for additional organisation
Finished in powder coating for long-lasting wear and a professional appearance
Features high-load capacities: 50kg for each drawer and 100kg for the shelf
Castors with a 125mm diameter ensure smooth movement across various surfaces
Stylish design integrates light and anthracite grey colours to suit modern settings
