Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,372.19

(exc. VAT)

€1,687.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,372.19

*price indicative

RS Stock No.:
663-794
Mfr. Part No.:
41006003.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

525mm

Height

885mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley is expertly designed to bring organisation and efficiency to your workspace. With a heavy-duty, reinforced steel housing, this trolley features a double cupboard and a top tray with mat, catering to diverse maintenance tasks or storage needs. It boasts independent storage sections, enhancing accessibility and convenience, while sturdy 125mm diameter castors allow for seamless manoeuvrability. Finished in a durable powder coat paint, it is available in stylish light grey and anthracite grey, making it a practical yet aesthetically pleasing addition to any environment. The trolley's dimensions of 1050x525x885mm provide ample storage without sacrificing space, ensuring you can maintain a tidy and organised work area.

Heavy-duty reinforced steel construction ensures durability

Double cupboard offers versatile storage options

Top tray provides an additional workspace with a protective mat

125mm diameter castors enhance mobility across various surfaces

Twin reinforced doors deliver secure access to stored items

Two galvanised steel shelves support up to 100kg U.D.L. each

Available in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look

Designed with independent sections for improved organisation

Efficient dimensions of 1050x525x885mm keep your space clutter-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy