Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 663-571
- Mfr. Part No.:
- 40021098.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,203.70
(exc. VAT)
€1,480.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,203.70 |
*price indicative
- RS Stock No.:
- 663-571
- Mfr. Part No.:
- 40021098.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust and reliable storage solutions, featuring a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tonnes of weight. This cupboard is particularly well-suited for industrial and commercial environments, boasting double, perforated panel-lined doors for enhanced security and easy access. With three adjustable galvanised steel shelves, each with a load capacity of 100 kg, this cupboard accommodates various storage needs. Finished in a durable powder coat paint in RAL 7035 light grey, it not only promises strength but also a clean and professional appearance. Its compact dimensions of 1050x650x1600mm make it ideal for space-efficient storage while maintaining accessibility and organisation in any workspace.
Heavy duty steel construction ensures durability and reliability
Double doors with perforated panels provide easy access and ventilation
Three adjustable galvanised steel shelves adapt to various storage needs
Powder coated finish resists wear and enhances aesthetic appeal
Compact dimensions fit seamlessly into any workspace
Light grey colour integrates well with multiple environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
