Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 663-581
- Mfr. Part No.:
- 40013068.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,104.46
(exc. VAT)
€1,358.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,104.46 |
*price indicative
- RS Stock No.:
- 663-581
- Mfr. Part No.:
- 40013068.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for efficiency and durability. This heavy-duty cupboard features reinforced steel housing, delivering a total capacity of up to 1.5 tones. Its practical sliding doors grant easy access to its contents, while the two adjustable, galvanized steel shelves, each with a uniform distributed load capacity of 100kg, ensure optimal storage flexibility. Finished in stylish and resilient powder-coated paint, it is available in RAL 3004 crimson red with RAL 7035 light grey accents. With dimensions of 1050mm wide, 525mm deep, and 1000mm high, this cupboard is a versatile addition to any workshop or industrial environment.
Durable reinforced steel housing enhances structural integrity
Total capacity of up to 1.5 tones supports substantial storage needs
Two adjustable galvanized steel shelves allow for customized storage
Sliding door design provides easy access to stored items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
