Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,759.87

(exc. VAT)

€2,164.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,759.87

*price indicative

RS Stock No.:
663-631
Mfr. Part No.:
40021117.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Bin Cupboard

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio bin cupboard is designed to optimise your storage and organisation needs. With a robust steel construction, it boasts a total capacity of up to 1.5 tonnes, making it perfect for heavy-duty use. The cupboard features double, perforated panel-lined doors and a louvre back panel, allowing for versatile storage. Finished in an attractive RAL 3004 crimson red with RAL 7035 light grey accents, it not only serves a practical purpose but enhances the aesthetic of your workspace. Its dimensions of 1050mm in width, 650mm in depth, and 2000mm in height provide ample space for a 60-piece bin kit, keeping your tools and materials neatly organised and easily accessible.

Constructed from heavy duty sheet steel for long lasting durability

Double perfo panel lined doors ensuring secure and efficient access

Louvre back panel allows for flexible storage solutions and easy visibility

Finished in durable powder coat paint resistant to wear and tear

Generous dimensions provide ample room for organisation and storage without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy