Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 663-672
- Mfr. Part No.:
- 40402145.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,458.14
(exc. VAT)
€1,793.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,458.14 |
*price indicative
- RS Stock No.:
- 663-672
- Mfr. Part No.:
- 40402145.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 790mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is expertly designed to streamline your workspace. Constructed from reinforced steel, it offers heavy duty durability while the sleek powder coated finish in crimson red and light grey adds a modern aesthetic to any environment. Featuring fully extending drawers equipped with a blocking mechanism, this cabinet ensures easy access to all your tools and supplies. The inclusion of 125mm diameter castors allows for effortless mobility, making it an ideal solution for dynamic workspaces. With a compact yet spacious design, the cubio mobile drawer cabinet is perfect for optimising storage without compromising on style or function.
Robust steel construction ensures long lasting durability
Five drawers provide ample storage for tools and equipment
Drawer load capacity of 50kg supports a variety of items
Elegant powder coat finish resists chipping and scratching
Reinforced design enhances structural integrity under pressure
Compact dimensions optimise space utilisation in any setting
125mm castors facilitate smooth movement and repositioning
Sleek design complements modern workspaces
