Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,786.27

(exc. VAT)

€2,197.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,786.27

*price indicative

RS Stock No.:
663-683
Mfr. Part No.:
41006006.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Depth

525mm

Height

885mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard offers a robust and efficient storage solution tailored for professional environments. Designed with a heavy-duty, reinforced steel housing, this trolley features two independent storage sections, making it ideal for organisation and easy access to tools and equipment. With 100% extension drawers that include safety blocking, and a practical push-pull handle, mobility and safety are paramount. The durable, powder-coated finish in light grey ensures lasting performance against wear, making it a staple for any workspace requiring efficiency and reliability.

Heavy-duty, reinforced steel construction ensures durability

Independent storage sections enhance organisational capabilities

Four 100% extension drawers provide easy access to tools

Drawer safety blocking prevents accidental opening

Light grey powder-coated finish offers protection against wear

125mm diameter castors ensure smooth mobility

Cookie-cutter drawer configuration caters to varied storage needs

Single, perforated door provides additional storage solutions

Galvanised steel shelf reinforces load capacity for heavier items

Overall dimensions allow for compact storage in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy