Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 525 mm
- RS Stock No.:
- 663-685
- Mfr. Part No.:
- 40012023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,142.81
(exc. VAT)
€1,405.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,142.81 |
*price indicative
- RS Stock No.:
- 663-685
- Mfr. Part No.:
- 40012023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with three drawers is designed for efficient storage and organization, featuring a robust, heavy-duty steel construction. With a remarkable total capacity of up to 1.5 tones, this cabinet is ideal for demanding environments where durability and space management are paramount. The unit boasts 100% extension drawers allowing for easy access to contents, while the cupboard section is equipped with double, perforated-lined doors for secure storage. Finished in a stylish powder coat paint in crimson red and light grey, it seamlessly blends functionality with modern aesthetics, making it a perfect fit for workshops or professional settings. Its compact dimensions, including a width of 800mm, depth of 525mm, and height of 900mm, ensure it fits comfortably without compromising on storage capacity.
Constructed from heavy-duty sheet steel for enhanced durability
Capable of supporting a total load of up to 1.5 tones
Equipped with three drawers with a load capacity of 75kg each
Drawers have variable heights of 100mm, 125mm, and 150mm for versatile storage options
