Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 600 mm 80mm, 525 mm
- RS Stock No.:
- 662-356
- Mfr. Part No.:
- 40012091.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€881.59
(exc. VAT)
€1,084.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.59 |
*price indicative
- RS Stock No.:
- 662-356
- Mfr. Part No.:
- 40012091.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 600mm | |
| Depth | 525mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 600mm | ||
Depth 525mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet transforms your workspace with efficient storage and robust construction. Designed for heavy-duty use, this cabinet features a reinforced steel housing that can bear up to 1.5 tones, making it an ideal solution for both workshop and office environments. Its sleek, modern aesthetic is complemented by a powder-coated finish in gentian blue and light grey, ensuring durability while maintaining a professional appearance. With a single 75mm drawer capable of holding 75kg and a cupboard section equipped with double perforated doors, it offers both accessibility and organization for tools and documents. The compact dimensions of 800x525x600mm make it adaptable to various spaces, enhancing functionality without sacrificing style.
Heavy-duty reinforced steel housing ensures a robust structure
Offers a total capacity of up to 1.5 tones, suitable for demanding tasks
Single drawer designed for easy access, holds up to 75kg
Compact size of 800mm in width, 525mm in depth, and 600mm in height fits seamlessly into different environments
