Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 663-763
- Mfr. Part No.:
- 40031027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€858.24
(exc. VAT)
€1,055.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €858.24 |
*price indicative
- RS Stock No.:
- 663-763
- Mfr. Part No.:
- 40031027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is expertly designed for those seeking reliable storage solutions in a robust, stylish package. Engineered with a sturdy steel housing and double reinforced doors, this cupboard provides a secure environment for a variety of tools and materials. With two adjustable galvanised steel shelves boasting a weight capacity of 75kg each, it accommodates items of various sizes with ease. Finished in a durable powder coat paint in a soothing light grey (RAL 7035), it seamlessly fits into any workspace while offering a professional appearance. Measuring 1050mm in width, 525mm in depth, and 1000mm in height, it is perfectly proportioned for both storage efficiency and visibility, making it an essential asset for industrial and commercial settings alike.
Sturdy steel housing provides durability and long lasting use
Double reinforced doors enhance security for stored items
Features two adjustable galvanised steel shelves for versatile storage
Compact size allows for efficient use of space without sacrificing storage capacity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- Connector Tool Kits | Ferrule Tool Kit
