Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

€933.73

(exc. VAT)

€1,148.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€933.73

*price indicative

RS Stock No.:
663-797
Mfr. Part No.:
40021095.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Height

1m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to withstand demanding environments while providing ample capacity. Crafted from heavy-duty, reinforced steel, this cupboard boasts a total load capacity of up to 1.5 tonnes, ensuring it meets the needs of commercial and industrial settings. Its spacious interior contains two adjustable height galvanised steel shelves, each capable of holding up to 100kg. The distinctive perfo panel lined doors enhance airflow while maintaining security. Finished in a striking crimson red with a light grey secondary colour, the cupboard is not only functional but also aesthetically pleasing. With compact dimensions it fits seamlessly into various workspaces, making organisation easy and efficient.

Heavy duty steel housing guarantees durability under intensive use

Includes two galvanised steel shelves that are adjustable for customisation

Doors are lined with perfo panels to enhance ventilation

A striking colour scheme of crimson red and light grey adds a professional look

Compact dimensions make it suitable for various workspace sizes

Finished with a powder coat for increased resistance to wear and corrosion

Easy access with doors designed for quick opening and secure closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy