Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,197.60

(exc. VAT)

€1,473.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,197.60

*price indicative

RS Stock No.:
663-801
Mfr. Part No.:
40402011.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

525mm

Width

525mm

Height

785mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to efficiently organise your workspace with its five spacious drawers and a top tray featuring a protective mat. Engineered with robust, reinforced steel housing, this cabinet provides both durability and easy mobility, thanks to its convenient push pull handle and 125mm castors. Finished in a striking crimson red with complementing light grey, it not only enhances functionality but also adds a modern touch to your environment. This cabinet excels in versatility, allowing various storage configurations while ensuring easy access and safety with fully extending drawers and blocking mechanisms. Its compact size of 525x525x785mm makes it a perfect fit for any workshop or office setting.

The drawer blocking mechanism enhances safety during use preventing accidental openings

Heavy duty steel construction ensures long lasting durability under rigorous use

Fully mobile with 125mm diameter castors for easy movement across different surfaces

Striking colour combination of crimson red and light grey adds a stylish look to any workspace

Top tray with mat provides a perfect surface for additional worktop needs

Various drawer heights accommodate different tools and items maximising storage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy