Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 662-887
- Mfr. Part No.:
- 40402137.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,265.24
(exc. VAT)
€1,556.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,265.24 |
*price indicative
- RS Stock No.:
- 662-887
- Mfr. Part No.:
- 40402137.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 890mm | ||
Width 525mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to optimise your workspace with its robust construction and efficient organisation features. Tailored for heavy duty use, this cabinet offers five spacious drawers, ensuring a lasting solution for storing tools and equipment. Made from reinforced sheet steel, it boasts a sleek powder coated surface in durable light grey, making it both aesthetically pleasing and resilient. The cabinet facilitates easy mobility with its 125mm diameter castors, allowing you to reposition it effortlessly as per your workflow requirements. With varying drawer heights, it provides versatility in storage, catering to diverse organisational needs.
Constructed from heavy duty sheet steel for long lasting durability
Smooth rolling 125mm castors enhance mobility for easy relocation
Designed with drawer blocking for secure storage preventing unintentional opening
Finished in a stylish powder coat for a sleek professional appearance
Features a functional beech multiplex worktop for versatile use
Light grey finish complements any workshop or office environment
