Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-902
- Mfr. Part No.:
- 40301030.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,077.98
(exc. VAT)
€3,785.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,077.98 |
*price indicative
- RS Stock No.:
- 663-902
- Mfr. Part No.:
- 40301030.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1.2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly crafted to meet the demands of storage in various environments. Designed with a robust, reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tonnes. It features double window panel doors for visibility and accessibility, complemented by four sliding vertical louvre panels to enhance ventilation and storage flexibility. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, this cupboard is not only practical but also adds a modern aesthetic to any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it is a versatile solution that fits comfortably in a variety of settings.
Heavy duty reinforced steel construction ensures durability and strength
Total capacity of up to 1.5 tonnes for heavy equipment and materials
Double window panel doors offer excellent visibility of stored items
Four sliding vertical louvre panels provide flexible and efficient storage options
Ideal for various applications including workshops and industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Draw Wires & Fish Tapes
- Connector Wrenches
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
