Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm

Subtotal (1 unit)*

€981.40

(exc. VAT)

€1,207.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€981.40

*price indicative

RS Stock No.:
663-956
Mfr. Part No.:
40022102.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

900mm

Depth

650mm

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions for both industrial and commercial environments. Crafted from heavy-duty, reinforced steel, this versatile cupboard can accommodate a total weight of up to 1.5 tonnes, ensuring that it is fit for heavy usage. With its double, perforated panel-lined doors and adjustable galvanised steel shelves, each capable of holding 160 kg, it offers flexible storage tailored to diverse needs. The durable powder-coated finish, available in anthracite grey and light grey, enhances both its aesthetic appeal and longevity, making it an ideal choice for any workspace requiring efficient organisation and accessibility.

Heavy duty reinforced steel housing ensures maximum strength and durability

Double perforated doors provide easy access while enhancing airflow

Two adjustable galvanised steel shelves allow for customised storage solutions

Each shelf can bear a load of 160 kg accommodating a wide range of equipment

Powder coated finish offers resistance to scratches and rust prolonging lifespan

Compact dimensions fit various workspace environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy