Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- RS Stock No.:
- 662-564
- Mfr. Part No.:
- 40022046.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€998.69
(exc. VAT)
€1,228.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €998.69 |
*price indicative
- RS Stock No.:
- 662-564
- Mfr. Part No.:
- 40022046.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed for robust storage solutions, perfect for both industrial and commercial environments. Featuring a strong, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, accommodating heavy items with ease. The cupboard is equipped with double, perforated panel-lined doors that enhance ventilation while maintaining security, and two adjustable height, galvanised steel shelves are included, each capable of holding up to 160kg. Finished in a durable powder coat, the striking colour combination of light grey and crimson red not only adds to its aesthetic appeal but also ensures longevity and resistance to wear and tear, making it an essential addition to any workspace.
Heavy duty reinforced steel housing ensures superior durability and strength
Double perforated doors promote airflow while securing contents
Features two adjustable galvanised steel shelves for flexible organisation
Each shelf supports up to 160kg ideal for a variety of items
Finished with durable powder coat paint in light grey and crimson red for lasting appeal
Compact dimensions make it suitable for various spaces
Designed for easy access and efficient storage of tools and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Lump & Claw Hammers
