Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm

Subtotal (1 unit)*

€981.40

(exc. VAT)

€1,207.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€981.40

*price indicative

RS Stock No.:
663-203
Mfr. Part No.:
40022102.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

900mm

Depth

650mm

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed to combine functionality and robust construction. This heavy-duty storage solution features reinforced steel housing, ensuring durability under a total capacity of up to 1.5 tonnes. Its double doors adorned with perforated panels not only enhance visibility but also accessibility to stored items. With two adjustable height galvanised steel shelves capable of supporting up to 160 kg each, this cupboard accommodates diverse storage needs, making it an ideal choice for workshops and industrial settings. Finished in a striking gentian blue with complementary light grey, it blends style with practicality, while its compact dimensions of 1300mm width, 650mm depth, and 900mm height ensure it fits seamlessly into any workspace. Whether you're looking to organise tools or equipment, this cupboard meets the demands of both quality and function.

Heavy duty reinforced steel housing delivers exceptional durability

Double perfo panel lined doors enhance accessibility and visibility

Two adjustable galvanised steel shelves allow for flexible storage options

Each shelf supports a load of 160 kg suitable for various items

Finished in durable powder coat paint ensures longevity and aesthetic appeal

Compact size fits well in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy