Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,691.51

(exc. VAT)

€2,080.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,691.51

*price indicative

RS Stock No.:
664-069
Mfr. Part No.:
41006013.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Depth

525mm

Standards/Approvals

No

Width

1.05m

Height

890mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed for demanding work environments, seamlessly blending functionality and durability. With a robust, reinforced steel housing, this trolley ensures secure storage for tools and equipment while providing easy mobility on its 125mm diameter castors. The combination of powder-coated finishes in light grey and anthracite grey not only enhances the longevity of the trolley but also complements any workspace aesthetic. Ideal for industrial and workshop settings, its thoughtfully configured drawers allow for efficient organisation, while the integrated cupboard provides additional storage capacity. This trolley is not just a storage solution; it is engineered to facilitate productivity and streamline maintenance tasks.

Heavy-duty, reinforced steel housing offers exceptional strength and durability

Five drawers with full extension and blocking ensure safe and efficient access to stored items

Flexible drawer heights accommodate various tools and equipment sizes

Push-pull handle provides easy manoeuvrability across the work area

Cupboard section with a galvanised steel shelf supports a considerable weight capacity

Stylish powder-coated finishes in RAL 7035 light grey and RAL 7016 anthracite grey resist wear and tear

125mm castors enhance mobility, allowing for effortless transport

Designed for high load capacities, ensuring reliability in demanding environments

Perfo door type provides ventilation and ease of access to cupboard contents

Versatile, suitable for a multitude of maintenance tasks in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy