Treston 2 Door Steel Floor Standing Storage Cabinet 2 m 800mm, 425 mm

Subtotal (1 unit)*

€1,526.93

(exc. VAT)

€1,878.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,526.93

*price indicative

RS Stock No.:
135-7312
Mfr. Part No.:
C30949001T
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Storage Cabinet

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Grey

Width

800mm

Standards/Approvals

No

Depth

425mm

Height

2m

COO (Country of Origin):
FI

Treston Industrial Cabinet


Industrial floor standing lockable tool cabinet. Manufactured in epoxy powder coated steel, with double leaf doors and adjustable feet. Ideal for work stations, with the option to accessorise, to suit your storage needs. Comes pre-assembled, with lock and two keys. The cabinet has robust welded base and the unit can be easily moved with a pallet truck or fork lift by removing the plinth front plate.

Features and Benefits


• Pre-assembled

• Wide range of accessories

• Manufactured in steel

• Easy to move with truck or forklift

• Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy