Multimedia Connect 2 Door Steel Floor Standing Storage Cabinet 2 m
- RS Stock No.:
- 267-6755
- Mfr. Part No.:
- TM42810F2PR2P
- Manufacturer:
- Multimedia Connect
Image representative of range
Subtotal (1 unit)*
€1,729.00
(exc. VAT)
€2,126.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,729.00 |
*price indicative
- RS Stock No.:
- 267-6755
- Mfr. Part No.:
- TM42810F2PR2P
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | RAL 7016 | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour RAL 7016 | ||
Height 2m | ||
Standards/Approvals No | ||
The CAE Multimedia Connect 19 inch floor standing cabinet 800 x 1000 42U has quick release and reversible doors and possibility to equip the cabinet with vertical cable tray, 270 degree opening doors for a better cabinet accessibility.
Load capacity tested at 1250 Kg
Additional 12U available on 19 inch (width 800)
Vertical cable management for patch cords
Related links
- Multimedia Connect 2 Door Steel Floor Standing Storage Cabinet
- Bott 2 Door Steel Floor Standing Storage Cabinet 2 m 1.05m, 650 mm
- Treston 2 Door Steel Floor Standing Storage Cabinet 2 m 800mm, 425 mm
- Bott 2 Door 550 mm
- Bott 1 Door 550 mm
- RS PRO Steel Floor Standing Storage Cabinet 2 m 1.02m, 430 mm
- RS PRO Steel Floor Standing Storage Cabinet 2 m 1m, 430 mm
- BETA 1 Door Sheet Metal Floor Standing Storage Cabinet 2 m 600mm, 660 mm
