Multimedia Connect 2 Door Steel Floor Standing Storage Cabinet

Image representative of range

Subtotal (1 unit)*

€1,589.29

(exc. VAT)

€1,954.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,589.29

*price indicative

RS Stock No.:
267-6756
Mfr. Part No.:
TM4288F2PR2P
Manufacturer:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Sub Type

Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

RAL 7016

Standards/Approvals

No

The CAE Multimedia Connect 19 inch floor standing cabinet 800 x 800 42U has quick release and reversible doors and possibility to equip the cabinet with vertical cable tray, 270 degree opening doors for a better cabinet accessibility.

Load capacity tested at 1250 kg

Mechanical structure on aluminium corner - excellent stability of the cabinet

Vertical cable management for patch cords

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy