Bott 1 Door Steel Floor Standing Cupboard 550 mm 525mm, 550 mm
- RS Stock No.:
- 252-0353
- Mfr. Part No.:
- 16926059.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€428.39
(exc. VAT)
€526.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.39 |
*price indicative
- RS Stock No.:
- 252-0353
- Mfr. Part No.:
- 16926059.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Blue, Grey | |
| Standards/Approvals | No | |
| Height | 550mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Blue, Grey | ||
Standards/Approvals No | ||
Height 550mm | ||
Width 525mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is a robust, fully welded steel housing with single, reinforced door with adjustable height, galvanised steel shelves. Finished in durable powder coat paint. It is made up from sheet steel and it has two shelves.
Width is 525 mm
Depth is 550 mm
Height is 1000 mm
Shelf load capacity is 75kg
Number of shelves are 2
