Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 550 mm

Subtotal (1 unit)*

€348.48

(exc. VAT)

€428.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.48

*price indicative

RS Stock No.:
660-729
Mfr. Part No.:
16926720.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Width

525mm

Height

800mm

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 800mm Height - 16926720.19


This cupboard is a floor-standing steel storage solution designed for secure organisation in industrial and workshop settings. Finished in anthracite grey, it provides a compact footprint while offering enclosed shelving for tools and consumables. The unit is intended to sit directly on the floor and delivers a lockable single-door arrangement to control access in shared environments.

Features and Benefits:


• Steel plate construction provides robust long-term durability
• Lockable door secures contents against unauthorised access
• Two internal shelves maximise organised storage capacity
• Single-door design allows straightforward one-handed access
• No wheels ensures a stable, immobile storage position

Applications


• Suitable for workshop shelving and tool organisation
• Ideal for garage storage of maintenance consumables
• Used for secure parts storage in small facilities
• Can be used in industrial backrooms for inventory control

How many shelves are available for organising items?


The interior contains two fixed shelving surfaces to separate and store components and tools.

Is the unit designed to be moved frequently?


It is built without castors, so relocation requires manual lifting or mechanical assistance.

What material composes the cabinet panels?


External and internal panels are formed from steel plate for dimensional stability and strength.

How is access restricted to authorised users?


A locking mechanism is incorporated into the single door to limit entry to keyholders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy