Bott 2 Door Steel Floor Standing Cupboard 550 mm 800mm, 550 mm

Subtotal (1 unit)*

€503.00

(exc. VAT)

€618.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€503.00

*price indicative

RS Stock No.:
252-0355
Mfr. Part No.:
16926159.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard with Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Dark Grey, Light Grey

Standards/Approvals

No

Depth

550mm

Width

800mm

Height

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves. Finished in durable powder coat paint. The product is made from sheet steel and has two shelves.

Shelf load capacity is 75kg

Width is 800 mm

Depth is 550 mm

Height is 1000 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy