Bott 2 Door Steel Floor Standing Cupboard 550 mm 800mm, 550 mm
- RS Stock No.:
- 252-0356
- Mfr. Part No.:
- 16926167.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€725.83
(exc. VAT)
€892.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.83 |
*price indicative
- RS Stock No.:
- 252-0356
- Mfr. Part No.:
- 16926167.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Height | 550mm | |
| Depth | 550mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Height 550mm | ||
Depth 550mm | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves. Finished in durable powder coat paint. The verso shelf cupboard is made from sheet steel amend have 4 shelves.
Shelf load capacity is 75kg
Width is 800 mm
Depth is 550 mm
Height is 2000 mm
Number of shelves are 4
