Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.05m, 550 mm
- RS Stock No.:
- 252-0360
- Mfr. Part No.:
- 16926267.19
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0360
- Mfr. Part No.:
- 16926267.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Width 1.05m | ||
Depth 550mm | ||
Height 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso shelf cupboard is a robust, fully welded steel housing with double, reinforced doors with adjustable height, galvanized steel shelves (75kg ). Finished in durable powder coat paint. It has four shelves. And the product is made from sheet steel.
Shelf load capacity is 75 kg
Product material is sheet steel
Product surface is powder coated
Width is 1050 mm
Depth is 550 mm
Height is 2000 mm
