Bott 1 Door, 1 Drawer Steel Floor Standing Cupboard 550 mm 650mm, 550 mm
- RS Stock No.:
- 252-0366
- Mfr. Part No.:
- 16928001.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€729.70
(exc. VAT)
€897.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.70 |
*price indicative
- RS Stock No.:
- 252-0366
- Mfr. Part No.:
- 16928001.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Computer Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Dark Grey, Light Grey | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 550mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Computer Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Dark Grey, Light Grey | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 550mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso computer cupboard with monitor cupboard is a robust, fully welded steel housing with lockable, ventilated monitor cupboard with window door, lockable cupboard and lockable slide out keyboard tray with adjustable height, galvanized steel shelf. Finished in durable powder coat paint. It is made from sheet steel and it have one shelve.
Drawer load capacity is 75 kg
Width is 650 mm
Depth is 550 mm
Height is 1650 mm
Drawer height is 100mm
Door height is 770 mm
