Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 272-3910
- Mfr. Part No.:
- 16926452.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€609.56
(exc. VAT)
€749.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.56 |
*price indicative
- RS Stock No.:
- 272-3910
- Mfr. Part No.:
- 16926452.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926452.11
This cupboard provides organised, secure storage for industrial environments where Durable containment is required. Designed for floor use, it combines lockable access with a mixed storage layout to support technicians and engineers in automation, electronics, electrical and mechanical settings. The unit is finished in gentian blue with light grey accents and is constructed from robust sheet steel for frequent workshop handling.
Features and Benefits:
• Two doors enable controlled access and clear visibility
• One drawer offers quick retrieval of small components
• Two adjustable shelves provide configurable storage positions
• Lockable design secures contents during unattended periods
• Floor-standing construction ensures stable placement on-site
• One drawer offers quick retrieval of small components
• Two adjustable shelves provide configurable storage positions
• Lockable design secures contents during unattended periods
• Floor-standing construction ensures stable placement on-site
Applications
• Suitable for organising hand tools in a garage or workshop
• Ideal for storing test equipment in an electronics bench area
• Used for keeping electrical spares and consumables secure
• Can be used for mechanical parts storage on assembly lines
• Ideal for storing test equipment in an electronics bench area
• Used for keeping electrical spares and consumables secure
• Can be used for mechanical parts storage on assembly lines
How much storage flexibility does it offer internally?
The interior includes two shelves that can be repositioned to accommodate taller items and a single drawer for segregating small parts.
Is the unit intended to be portable within a facility?
It is designed as a fixed, floor-standing cabinet and does not include castors or a wheeled option.
What materials resist workshop wear and handling?
The body is formed from sheet steel to withstand abrasion and routine handling typical of industrial use.
What colour scheme is used for Visual integration in workspaces?
The cabinet is finished in gentian blue with light grey detailing to complement professional workshop environments.
