Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-918
- Mfr. Part No.:
- 16926579.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,132.76
(exc. VAT)
€1,393.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.76 |
*price indicative
- RS Stock No.:
- 659-918
- Mfr. Part No.:
- 16926579.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926579.11
This cupboard provides secure, floor-standing storage for industrial environments, offering organised accommodation for tools and components in workshops and garages. Constructed from sheet steel and fitted with two doors, it is intended for fixed placement where robust, lockable storage is required. The unit has multiple internal shelves and a NEUTRAL colour scheme suited to technical workplaces.
Features and Benefits:
• Lockable doors deliver controlled access for tools and parts
• Four adjustable shelves maximise organised component storage
• Heavy-duty sheet steel construction resists workshop wear
• Floor-mounted design ensures stable static positioning
• Two-door configuration permits wide access for bulky items
• Four adjustable shelves maximise organised component storage
• Heavy-duty sheet steel construction resists workshop wear
• Floor-mounted design ensures stable static positioning
• Two-door configuration permits wide access for bulky items
Applications
• Suitable for storing electrical panels and spare parts
• Ideal for workshop tooling and assembly jigs
• Used for housing automation components and instruments
• Can be used for mechanical spares and maintenance kits
• Suitable for garage equipment and service consumables
• Ideal for workshop tooling and assembly jigs
• Used for housing automation components and instruments
• Can be used for mechanical spares and maintenance kits
• Suitable for garage equipment and service consumables
How is the cabinet secured to the workshop environment?
It is designed for floor-standing use and the lockable doors allow the unit to be used where controlled access is required
the static form factor means it is intended to remain in a fixed location rather than be moved.
What internal organisation options exist for varied storage needs?
The interior provides multiple shelves that can be repositioned to accommodate different item heights and to segregate components by type or process stage.
How does the finish support use in technical settings?
The cabinet combines a Gentian Blue and light grey appearance that provides a neutral, professional look suitable for electrical, electronics and mechanical areas without affecting visibility of stored items.
Is the unit suitable for handling heavy workshop items?
The sheet steel build provides a heavy-duty storage solution intended to cope with the demands of industrial tooling and parts storage.
Are wheels included for transport between workstations?
The design excludes wheels, indicating the unit is intended for permanent placement rather than frequent relocation.
