Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 660-318
- Mfr. Part No.:
- 16926454.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€783.78
(exc. VAT)
€964.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €783.78 |
*price indicative
- RS Stock No.:
- 660-318
- Mfr. Part No.:
- 16926454.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926454.11
This cupboard provides organised, secure storage for workshop environments, combining compartmentalised access with a robust sheet-steel construction. Designed for floor-mounted placement, it suits technicians needing segregated spaces for tools, components and consumables in industrial settings.
Features and Benefits:
• Two lockable doors provide controlled access for security
• Three integrated drawers enable sorted tool and parts management
• Single internal shelf offers flexible storage configuration
• Sheet-steel construction delivers durable, impact-resistant housing
• Floor-standing design ensures stable placement without castors
• Three integrated drawers enable sorted tool and parts management
• Single internal shelf offers flexible storage configuration
• Sheet-steel construction delivers durable, impact-resistant housing
• Floor-standing design ensures stable placement without castors
Applications
• Suitable for storing hand tools and small test equipment in assembly areas
• Ideal for electrical workshops requiring segregated parts storage
• Used for organising mechanical maintenance kits and spares
• Can be used for secure storage of sensitive electronic components
• Ideal for electrical workshops requiring segregated parts storage
• Used for organising mechanical maintenance kits and spares
• Can be used for secure storage of sensitive electronic components
How is security handled for items inside?
A keyed lock on the doors secures stored contents against unauthorised access while drawers remain enclosed within the locked compartment.
What does the internal layout support in terms of organisation?
The combination of multiple drawers and a single shelf allows separation of small parts from larger items and supports modular drawer inserts or trays.
How does the unit cope with workshop flooring and placement?
Being designed to stand on the floor, the base provides a stable footprint for loading and repeated access without relying on wheels.
What finish options are available to assist Visual organisation?
The cupboard is supplied in a two-tone finish of Gentian Blue and light grey to aid identification within mixed storage areas.
