Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€799.19

(exc. VAT)

€983.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€799.19

*price indicative

RS Stock No.:
272-3998
Mfr. Part No.:
16929216.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cupboard with Shelf

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Height

2m

Width

1.05m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cupboard is a economy lectern cupboard with back panel perfo. Featuring a welded steel housing with sloping writing top, a lockable cupboard and double, reinforced doors with 2 adjustable height, galvanised steel shelves and 2x half width 75mm dr

Plain door

10 year guarantee

35 kg shelf load capacity

35 kg drawer load capacity

Related links