Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 272-4016
- Mfr. Part No.:
- 40021160.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,981.13
(exc. VAT)
€2,436.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,981.13 |
*price indicative
- RS Stock No.:
- 272-4016
- Mfr. Part No.:
- 40021160.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a cubio mini workshop cupboard which is made from sheet steel material and finished in durable powder coat paint. This cupboard has a multiplex worktop or shelf, 1x perfo, 1x louvre back panels and 4x 125 mm drawers with 100 percent e
10 year guarantee
Galvanised steel shelf
100 kg shelf load capacity
75 kg drawer load capacity
Heavy duty and reinforced steel housing
