Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 700 mm 800mm, 325 mm

Subtotal (1 unit)*

€409.42

(exc. VAT)

€503.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€409.42

*price indicative

RS Stock No.:
265-8278
Mfr. Part No.:
40031060.77V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

0

Number of Drawers

0

Lockable

No

Material

Steel

Colour

Dark Grey

Width

800mm

Depth

325mm

Height

700mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Bott cubio wall cupboard has reinforced doors with perfo back panel. The cabinet has a durable powder coat paint finish in RAL 7016 anthracite grey.

Heavy duty

Reinforced steel housing

1.5 tonne total capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy