Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 661-693
- Mfr. Part No.:
- 40031054.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€495.11
(exc. VAT)
€608.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.11 |
*price indicative
- RS Stock No.:
- 661-693
- Mfr. Part No.:
- 40031054.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Depth 325mm | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to enhance your workspace with a robust storage solution. This heavy duty cupboard features a reinforced steel housing capable of supporting up to one tonne, making it ideal for storing tools, equipment, and supplies safely. Its dual perfo panel lined doors and a perfo back panel ensure optimal organisation while providing outstanding durability. Finished in a sleek powder coated paint of RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only promises functionality but also adds a touch of contemporary style to any professional environment. With dimensions of 1050x325x700mm, it's compact enough for efficient use of space without compromising on storage capacity.
Heavy duty construction supports a total capacity of up to 1 tonne
Double perfo panel lined doors provide excellent durability and accessibility
Reinforced back panel enhances structural integrity while offering versatile storage options
Stylish powder coated finish in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Shelf load capacity of 100kg allows for flexible storage of heavy items
Designed for easy installation and accessibility optimising workflow efficiency
Related links
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
