ManorgaStack Rack Steel Galvanised Storage Racking, 130 mm
- RS Stock No.:
- 255-8995
- Mfr. Part No.:
- AXZJUMELAGEDOS_X2
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.18 |
*price indicative
- RS Stock No.:
- 255-8995
- Mfr. Part No.:
- AXZJUMELAGEDOS_X2
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 4.5t | |
| Width | 130mm | |
| Height | 130mm | |
| Material | Steel | |
| Colour | Galvanised | |
| Standards/Approvals | EN15620, EN15512:2020, EN15629, EN15878, EN15635 | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 4.5t | ||
Width 130mm | ||
Height 130mm | ||
Material Steel | ||
Colour Galvanised | ||
Standards/Approvals EN15620, EN15512:2020, EN15629, EN15878, EN15635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.
Optional front and side guards available
Product is painted and galvanised
Heavy and non-palletised loads
Kit Content
- 1 row spacer
Related links
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 100 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 388 mm x 388 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 600 mm x 600 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 500 mm x 500 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 388 mm
