ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- RS Stock No.:
- 255-8996
- Mfr. Part No.:
- AXZPLATEAUFIL1800
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€100.14
(exc. VAT)
€123.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.14 |
*price indicative
- RS Stock No.:
- 255-8996
- Mfr. Part No.:
- AXZPLATEAUFIL1800
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 800kg | |
| Width | 1.825m | |
| Height | 1.1m | |
| Material | Steel | |
| Colour | Galvanised | |
| Depth | 1.1m | |
| Standards/Approvals | EN 15635 | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 800kg | ||
Width 1.825m | ||
Height 1.1m | ||
Material Steel | ||
Colour Galvanised | ||
Depth 1.1m | ||
Standards/Approvals EN 15635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.
Optional front and side guards available
Product is painted and galvanised
Heavy and non-palletised loads
Kit Content
- 2 heavy wire shelf
Related links
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- ManorgaStack Rack Steel Orange Storage Racking, 3 m x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.25 m x 600 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 388 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Galvanised Storage Racking, 2 m x 500 mm
