ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m

Subtotal (1 unit)*

€109.23

(exc. VAT)

€134.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€109.23

*price indicative

RS Stock No.:
255-8997
Mfr. Part No.:
AXZPLATEAUFIL2200
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

800kg

Width

2.225m

Height

1.1m

Material

Steel

Colour

Galvanised

Depth

1.1m

Standards/Approvals

EN 15635

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.

Optional front and side guards available

Product is painted and galvanised

Heavy and non-palletised loads

Kit Content


- 2 heavy wire shelf

Related links