ManorgaStack Rack Steel Orange Storage Racking, 3000 mm x 1100 mm

Subtotal (1 unit)*

€810.94

(exc. VAT)

€997.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€810.94

*price indicative

RS Stock No.:
255-9004
Mfr. Part No.:
AXZRACKPAL3018ED2
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

2000kg

Width

1825mm

Height

3000mm

Material

Steel

Colour

Orange

Depth

1100mm

Standards/Approvals

EN 15635

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.

Optional front and side guards available

Product is painted and galvanised

Heavy and non-palletised loads

Kit Content


- 2 pre-assembled frames

- 4 beams

- safety pins

- 2 sets of 2 ground anchors

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy