ManorgaStack Rack Steel Orange Storage Racking, 3 m x 1.1 m
- RS Stock No.:
- 255-9006
- Mfr. Part No.:
- AXZRACKPAL3022ED2
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€848.46
(exc. VAT)
€1,043.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.46 |
*price indicative
- RS Stock No.:
- 255-9006
- Mfr. Part No.:
- AXZRACKPAL3022ED2
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 3t | |
| Width | 2.225m | |
| Height | 3m | |
| Material | Steel | |
| Colour | Orange | |
| Depth | 1.1m | |
| Standards/Approvals | EN 15635 | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 3t | ||
Width 2.225m | ||
Height 3m | ||
Material Steel | ||
Colour Orange | ||
Depth 1.1m | ||
Standards/Approvals EN 15635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.
Optional front and side guards available
Product is painted and galvanised
Heavy and non-palletised loads
Kit Content
- 2 pre-assembled frames
- 4 beams
- safety pins
- 2 sets of 2 ground anchors
Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- ManorgaStack Rack Steel Orange Storage Racking, 3 m x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1.1 m x 1.1 m
- ManorgaStack Rack Steel Yellow Storage Racking, 400 mm x 1.1 m
- ManorgaStack Rack Steel Galvanised Storage Racking, 1 m
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 340 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 500 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 600 mm
