ManorgaStack Rack Steel Light Grey Storage Racking, 750 mm

Subtotal (1 unit)*

€28.89

(exc. VAT)

€35.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.89

*price indicative

RS Stock No.:
255-9134
Mfr. Part No.:
ZRSEPARCEAUVDTE01
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Storage Racking

Sub Type

Stack Rack

Load Capacity

4.5t

Width

50mm

Height

750mm

Material

Steel

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Epsivol Vertical - Séparateur Arceau H.750mm L.500mm - Extrémité Droite


EPSIVOL VERTICAL is the shelving system designed for storing long items vertically up to 3 metres long.

Find EPSIVOL VERTICAL in the following environments: Industrial stores, storerooms, workshops…

EPSIVOL VERTICAL adapts to your needs and environment, allowing you to efficiently store long items vertically thanks to its available heights of up to 2500mm and lengths of up to 1800mm, supporting loads of up to 130 kg per ground shelf. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays.

Consisting of 2 conical frames with single-sided or double-sided base, perforated step beams and galvanised ground shelf, EPSIVOL VERTICAL is suitable for all types of environments and products, offering manual and rapid storage solution.

Advantages:


• Easy assembly (the frames are pre-assembled !)

• Multiple accessory options.

• 2 versions : single or double-sided

Kit Content


- 1 right vertical divider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy