ManorgaStack Rack Steel Light Grey Storage Racking, 750 mm
- RS Stock No.:
- 255-9136
- Mfr. Part No.:
- ZRSEPARCEAUVINT01
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.90 |
*price indicative
- RS Stock No.:
- 255-9136
- Mfr. Part No.:
- ZRSEPARCEAUVINT01
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Storage Racking | |
| Sub Type | Stack Rack | |
| Load Capacity | 4.5t | |
| Width | 50mm | |
| Height | 750mm | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Storage Racking | ||
Sub Type Stack Rack | ||
Load Capacity 4.5t | ||
Width 50mm | ||
Height 750mm | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol Vertical - Séparateur Arceau H.750mm L.500mm - Intermédiaire
EPSIVOL VERTICAL is the shelving system designed for storing long items vertically up to 3 metres long.
Find EPSIVOL VERTICAL in the following environments: Industrial stores, storerooms, workshops…
EPSIVOL VERTICAL adapts to your needs and environment, allowing you to efficiently store long items vertically thanks to its available heights of up to 2500mm and lengths of up to 1800mm, supporting loads of up to 130 kg per ground shelf. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays.
Consisting of 2 conical frames with single-sided or double-sided base, perforated step beams and galvanised ground shelf, EPSIVOL VERTICAL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
• Easy assembly (the frames are pre-assembled !)
• Multiple accessory options.
• 2 versions : single or double-sided
Kit Content
- 1 intermediate vertical divider
Related links
- ManorgaStack Rack Steel Light Grey Storage Racking, 750 mm
- ManorgaStack Rack Steel Light Grey Storage Racking, 50 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 800 mm x 800 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2 m x 400 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 340 mm
- ManorgaStack Rack Steel Grey Storage Racking, 2.5 m x 600 mm
- ManorgaStack Rack Steel Dark Grey Storage Racking, 2 m x 700 mm
- ManorgaStack Rack Steel Grey Storage Racking, 600 mm x 600 mm
